RS PRO RSDS1102CML+, 100MHz Bench Oscilloscope, 2 Analogue Channels
- RS Stock No.:
- 123-6437
- Distrelec Article No.:
- 303-90-769
- Brand:
- RS PRO
Subtotal (1 unit)*
£526.79
(exc. VAT)
£632.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 86 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 21 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £526.79 |
*price indicative
- RS Stock No.:
- 123-6437
- Distrelec Article No.:
- 303-90-769
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Bandwidth | 100MHz | |
Number of Analogue Channels | 2 | |
Oscilloscope Type | Bench | |
Oscilloscope Form | Digital Storage | |
Interface | RS232, USB | |
Sample Rate Random | 1 Gsps | |
Screen Size | 7in | |
Record Length | 2M points | |
Minimum Time Base | 2.5ns/div | |
Maximum Time Base | 50s/div | |
Vertical Resolution | 8 bit | |
Weight | 2.5kg | |
Minimum Vertical Sensitivity | 2mV/div | |
Digital/Analogue | Digital | |
Maximum Vertical Sensitivity | 10V/div | |
Dimensions | 323.1 x 135.6 x 157mm | |
Display Type | TFT LCD | |
Rise Time | 3.5ns | |
Safety Category | CAT I 400 V, CAT II 400V | |
Power Source | Mains | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Bandwidth 100MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Digital Storage | ||
Interface RS232, USB | ||
Sample Rate Random 1 Gsps | ||
Screen Size 7in | ||
Record Length 2M points | ||
Minimum Time Base 2.5ns/div | ||
Maximum Time Base 50s/div | ||
Vertical Resolution 8 bit | ||
Weight 2.5kg | ||
Minimum Vertical Sensitivity 2mV/div | ||
Digital/Analogue Digital | ||
Maximum Vertical Sensitivity 10V/div | ||
Dimensions 323.1 x 135.6 x 157mm | ||
Display Type TFT LCD | ||
Rise Time 3.5ns | ||
Safety Category CAT I 400 V, CAT II 400V | ||
Power Source Mains | ||